-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX1, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q64FVSSIG by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2120 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Bristol Electronics | 15 |
|
RFQ | ||
|
ComSIT USA | 64M-BIT SERIAL FLASH MEMORY Flash, 8MX8, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 49 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 64MBIT 104MHZ 8SOIC | 269000 |
|
$0.5775 / $0.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q64FVSSIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64FVSSIG
Winbond Electronics Corp
Flash, 64MX1, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00005 A | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q64FVSSIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64FVSSIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S25FL064LABMFV010 | Cypress Semiconductor | $1.1565 | Flash, 16MX4, PDSO8, SOIC-8 | W25Q64FVSSIG vs S25FL064LABMFV010 |
S25FL164K0XMFI011 | Cypress Semiconductor | Check for Price | Flash, 16MX4, PDSO8, SOIC-8 | W25Q64FVSSIG vs S25FL164K0XMFI011 |
M25PX64SOVMF6TG | Numonyx Memory Solutions | Check for Price | EEPROM, 8MX8, Serial, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | W25Q64FVSSIG vs M25PX64SOVMF6TG |
AT25DF641A-SH-B | Adesto Technologies Corporation | $2.8900 | Flash, 64MX1, PDSO8, SOIC-8 | W25Q64FVSSIG vs AT25DF641A-SH-B |
W25Q64JVSFJM | Winbond Electronics Corp | Check for Price | Flash, | W25Q64FVSSIG vs W25Q64JVSFJM |
AT25DF641A-SH-B | Dialog Semiconductor GmbH | Check for Price | Flash, 64MX1, PDSO8, | W25Q64FVSSIG vs AT25DF641A-SH-B |
AT45DB641E-MWHN-Y | Renesas Electronics Corporation | $4.6605 | 64Mbit, 1.7 V to 3.6 V Range SPI Serial Flash Memory, DFN, 352/Tray | W25Q64FVSSIG vs AT45DB641E-MWHN-Y |
M25PX64SOVMF6TBA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | W25Q64FVSSIG vs M25PX64SOVMF6TBA |
M25PX64-VMF6EA | Micron Technology Inc | Check for Price | Flash, 8MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | W25Q64FVSSIG vs M25PX64-VMF6EA |
W25Q64JVSSJMTR | Winbond Electronics Corp | Check for Price | Flash, | W25Q64FVSSIG vs W25Q64JVSSJMTR |
The W25Q64FVSSIG has a minimum of 100,000 erase cycles, but the actual number of cycles may vary depending on the usage and operating conditions.
The hold pin (HOLD#) is used to pause the current operation and put the device in a low-power state. To use it, assert the HOLD# pin low to pause the operation, and then de-assert it to resume the operation.
The WP# pin is a write-protect pin that allows the user to protect the entire memory array or a portion of it from being written or erased. When the WP# pin is low, the memory is write-protected.
The device density of the W25Q64FVSSIG is 64 Mbits, which is equivalent to 8 MBytes.
The W25Q64FVSSIG operates from a single 2.7V to 3.6V power supply.