-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX1, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q64JVSSIQ by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5375 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 273 |
|
$0.6187 / $1.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 60 |
|
$1.0312 / $1.6500 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 194 |
|
RFQ | |
|
ComSIT USA | 3V 64M-BIT SERIAL FLASH MEMORY Flash, 8MX8, PDSO8 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
NAC | spiFlash, 64M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 900 |
|
$0.6100 / $0.7100 | Buy Now |
DISTI #
SMC-W25Q64JVSSIQ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 82 |
|
RFQ | |
DISTI #
W25Q64JVSSIQ
|
Avnet Asia | NOR Flash Serial-SPI 3V 64MBit 64M x 1bit 6ns 8-Pin SOIC (Alt: W25Q64JVSSIQ) RoHS: Compliant Min Qty: 9000 Package Multiple: 90 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4698 |
|
$0.3200 / $0.4300 | Buy Now |
|
Win Source Electronics | IC FLASH 64MBIT 104MHZ 8SOIC | 198288 |
|
$0.1750 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q64JVSSIQ
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q64JVSSIQ
Winbond Electronics Corp
Flash, 64MX1, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | 2.7V TO 3V @ 104MHZ | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.23 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q64JVSSIQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q64JVSSIQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q64JVSSIQT | Winbond Electronics Corp | Check for Price | Flash, 8MX8, PDSO8, SOIC-8 | W25Q64JVSSIQ vs W25Q64JVSSIQT |
W25Q64JVSSIG | Winbond Electronics Corp | Check for Price | Flash, 8MX8, PDSO8, SOIC-8 | W25Q64JVSSIQ vs W25Q64JVSSIG |
W25Q64JVSSJMTR | Winbond Electronics Corp | Check for Price | Flash, | W25Q64JVSSIQ vs W25Q64JVSSJMTR |
W25Q64JVSSJQ | Winbond Electronics Corp | Check for Price | Flash, | W25Q64JVSSIQ vs W25Q64JVSSJQ |