-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX1, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25Q80DVZPIG by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NAC | spiFlash, 8M-bit, 4Kb Uniform Sector, WSON(6x5mm) Package RoHS: Compliant Min Qty: 100570 Package Multiple: 100570 | 0 |
|
$0.3300 / $0.3800 | Buy Now |
DISTI #
C1S810600021916
|
Chip1Stop | spiFlash, 8M-bit, 4Kb Uniform Sector RoHS: Compliant pbFree: Yes Container: Tube | 63 |
|
$0.3270 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25Q80DVZPIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80DVZPIG
Winbond Electronics Corp
Flash, 8MX1, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for W25Q80DVZPIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80DVZPIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W25Q80DVZPAG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, WSON-8 | W25Q80DVZPIG vs W25Q80DVZPAG |
W25Q80DVZPBG | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, WSON-8 | W25Q80DVZPIG vs W25Q80DVZPBG |
W25Q80BVZPAG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | W25Q80DVZPIG vs W25Q80BVZPAG |
W25Q80BVZPIP | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | W25Q80DVZPIG vs W25Q80BVZPIP |
W25Q80DVZPIQ | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, WSON-8 | W25Q80DVZPIG vs W25Q80DVZPIQ |
W25Q80BVZPBP | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, WSON-8 | W25Q80DVZPIG vs W25Q80BVZPBP |
W25Q80BVUXIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 | W25Q80DVZPIG vs W25Q80BVUXIG |
W25Q80DVUXAE | Winbond Electronics Corp | Check for Price | Flash, 1MX8, PDSO8, USON-8 | W25Q80DVZPIG vs W25Q80DVUXAE |
W25Q80BVZPIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PDSO8, 6 X 5 MM, GREEN, WSON-8 | W25Q80DVZPIG vs W25Q80BVZPIG |
W25Q80DVBYIG | Winbond Electronics Corp | Check for Price | Flash, 8MX1, PBGA8, WLCSP-8 | W25Q80DVZPIG vs W25Q80DVBYIG |