-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
W25X20CLSNIG by Winbond Electronics Corp is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9 |
|
$1.8750 | Buy Now |
|
ComSIT USA | SPIFLASH MULTI-I/O MEMORY FEATURE THE POPULAR SERIAL PERIPHERAL INTERFACE (SPI) Flash, 2MX1, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
NAC | spiFlash, 2M-bit, 4Kb Uniform Sector, SOP8(150mil) Package RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$0.2300 / $0.2600 | Buy Now |
DISTI #
C1S810600024205
|
Chip1Stop | spiFlash, 2M-bit, 4Kb Uniform Sector RoHS: Compliant pbFree: Yes Container: Tube | 40 |
|
$0.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | 2Mbit SPI 104MHz SOIC-8 NOR FLASH ROHS | 2343 |
|
$0.1251 / $0.2344 | Buy Now |
|
Win Source Electronics | IC FLASH 2MBIT 104MHZ 8SOIC | 125000 |
|
$0.1406 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W25X20CLSNIG
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25X20CLSNIG
Winbond Electronics Corp
Flash, 2MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Winbond | |
Additional Feature | IT ALSO OPERATES AT 2.3 V AT 80 MHZ | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE/SOFTWARE |