Part Details for W26A02B-70LE by Winbond Electronics Corp
Overview of W26A02B-70LE by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3070L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 75A 5.8Mohm LDPAK(L)/To-262 |
Part Details for W26A02B-70LE
W26A02B-70LE CAD Models
W26A02B-70LE Part Data Attributes
|
W26A02B-70LE
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W26A02B-70LE
Winbond Electronics Corp
Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, TFBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for W26A02B-70LE
This table gives cross-reference parts and alternative options found for W26A02B-70LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W26A02B-70LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2162048LL-35BI | Standard SRAM, 128KX16, 35ns, CMOS, PBGA48, 9 X 12 MM, FBGA-48 | Mosel Vitelic Corporation | W26A02B-70LE vs V62C2162048LL-35BI |
K6F4008U2G-EF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA36, 6 X 7 MM, 0.75 MM PITCH, TBGA-48/36 | Samsung Semiconductor | W26A02B-70LE vs K6F4008U2G-EF550 |
SRM2AW416LLBT7 | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, TFBGA-48 | Seiko Epson Corporation | W26A02B-70LE vs SRM2AW416LLBT7 |
IS62UR12816LL-100B | Standard SRAM, 128KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LE vs IS62UR12816LL-100B |
V62C2162048LL-100T | Standard SRAM, 128KX16, 100ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | W26A02B-70LE vs V62C2162048LL-100T |
HY62EF16400SLM-10I | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | W26A02B-70LE vs HY62EF16400SLM-10I |
IS64LV25616AL-10BA1 | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 8 X 10 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LE vs IS64LV25616AL-10BA1 |
CY14E102N-BA115XCT | Non-Volatile SRAM, 128KX16, 15ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | W26A02B-70LE vs CY14E102N-BA115XCT |
IS65WV12816ALL-70BA2 | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | W26A02B-70LE vs IS65WV12816ALL-70BA2 |
V62C31162048LL-35KI | Standard SRAM, 128KX16, 35ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mosel Vitelic Corporation | W26A02B-70LE vs V62C31162048LL-35KI |