Part Details for W26D2UHH1-A77Y9-1Z2 by Carling Technologies
Overview of W26D2UHH1-A77Y9-1Z2 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W26D2UHH1-A77Y9-1Z2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-W26D2UHH1-A77Y9-1Z2-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0500 | Buy Now |
DISTI #
691-RWW-00000338
|
Mouser Electronics | Rocker Switches W26D2UHH1-A77Y9-1Z2 | 0 |
|
$27.9100 / $38.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.5100 / $35.5200 | Buy Now | |
|
Master Electronics | 0 |
|
$15.5100 / $35.5200 | Buy Now |