There are no models available for this part yet.
Overview of W28B20001-AZZ00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W28B20001-AZZ00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92T3348
|
Newark | W28B20001-Azz00-000 Rohs Compliant: Yes |Carling Technologies W28B20001-AZZ00-000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $20.0900 | Buy Now | |
DISTI #
432-W28B20001-AZZ00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4200 | Buy Now | |
DISTI #
691-W28B20001AZZ0000
|
Mouser Electronics | Rocker Switches W28B20001-AZZ00-000 | 0 |
|
$18.4200 / $20.2800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8700 / $16.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.8700 / $16.0400 | Buy Now |