W29N01GVDIAA
Winbond Electronics Corp
Description: Flash, 128MX8, PBGA48, VFBGA-48

Overview of W29N01GVDIAA by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for W29N01GVDIAA by Winbond Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # W29N01GVDIAA-ND
DigiKey IC FLASH 1GBIT PARALLEL 48-VFBGA Lead time: 28 Weeks Container: Tray Limited Supply - Call
Buy Now

CAD Models for W29N01GVDIAA by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for W29N01GVDIAA by Winbond Electronics Corp

W29N01GVDIAA
Winbond Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Package Description
VFBGA-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Winbond
Data Retention Time-Min
10
JESD-30 Code
R-PBGA-B48
Length
8 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Seated Height-Max
1 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
SLC NAND TYPE
Width
6.5 mm
Write Cycle Time-Max (tWC)
0.025 ms
Want to compare parts?
  1. W29N01GVDIAA
    Winbond Electronics Corp
    Flash, 128MX8, PBGA48, VFBGA-48
    VS

Related Parts for W29N01GVDIAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for W29N01GVDIAA by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: W29N01GVDIAA by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of W29N01GVDIAA would you like to use for your alert(s)?
  • Please alert me when W29N01GVDIAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for W29N01GVDIAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for W29N01GVDIAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for W29N01GVDIAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for W29N01GVDIAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare W29N01GVDIAA by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: