Part Details for W2D250-GA02-07 by ebm-papst
Overview of W2D250-GA02-07 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2D250-GA02-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2D250-GA02-07-ND
|
DigiKey | FAN AXIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$409.6320 | Buy Now |
DISTI #
W2D250-GA02-07
|
Avnet Americas | 400V AIR FLOW "A" - Bulk (Alt: W2D250-GA02-07) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$292.9920 / $476.3078 | Buy Now |
DISTI #
5912-W2D250-GA02-07
|
Mouser Electronics | AC Fans AC Axial Fan, 268x268x82.5mm, 400VAC, 618CFM, 180W, 3000RPM, 280Pa, Ball, IP44 RoHS: Compliant | 1 |
|
$409.6300 / $436.7700 | Buy Now |
DISTI #
72053805
|
RS | Fan, Axial, 400VAC, 268x268x93mm, 1100 CFM, 180W, 3000RPM, Ball, IP44 | ebm-papst W2D250-GA02-07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$399.5900 / $443.9900 | RFQ |
|
Onlinecomponents.com | AC Axial Fan - 400VAC - 268mm x 268mm x 82.5mm - 618.5 CFM (17.32m³/min) - 180W - 3000 RPM - IP44 - 3 Position Rectangular Connector. RoHS: Compliant |
3 In Stock 6 Factory Stock |
|
$399.6400 / $437.4300 | Buy Now |
DISTI #
000000000002582080
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$374.2300 / $455.2900 | Buy Now |
|
Master Electronics | AC Axial Fan - 400VAC - 268mm x 268mm x 82.5mm - 618.5 CFM (17.32m³/min) - 180W - 3000 RPM - IP44 - 3 Position Rectangular Connector. RoHS: Compliant |
3 In Stock 6 Factory Stock |
|
$399.6400 / $437.4300 | Buy Now |
|
Neutron USA | AC AXIAL FAN, 268x268mm, 3phase, 400VAC 50Hz 0.22A 110W, 2650rpm, 1012CFM at Psf=0 Pa | 4 |
|
$1,013.4700 | Buy Now |