Part Details for W2D250-HH14-09 by ebm-papst
Overview of W2D250-HH14-09 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2D250-HH14-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8721
|
Newark | Ac Axial Fan |Ebm-Papst W2D250-HH14-09 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.7500 / $431.6100 | Buy Now |
DISTI #
381-3586-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$328.8520 / $361.9900 | Buy Now |
DISTI #
W2D250-HH14-09
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2D250-HH14-09) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$238.9120 / $388.3078 | Buy Now |
DISTI #
5912-W2D250-HH14-09
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 4 |
|
$343.6900 / $364.3900 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 3 Phase - 400/460VAC - Square - 320mm L x 320mm H - Ball - 2800 RPM - Terminal Block. RoHS: Compliant |
14 In Stock |
|
$324.3300 / $355.5200 | Buy Now |
DISTI #
77691267
|
Verical | AC Fan Axial Ball Bearing 400V/460V 280 X 280 X 90.2mm Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 13 |
|
$384.0067 / $438.3724 | Buy Now |
DISTI #
W2D250-HH14-09
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2D250-HH14-09) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$238.9120 / $388.3078 | Buy Now |
DISTI #
EMB PAPST W2D250-HH14-09
|
PEI Genesis | AC Fans AC Axial Fan | 0 |
|
Buy Now | |
DISTI #
000000000003159965
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 1 |
|
$305.1300 / $371.1800 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 3 Phase - 400/460VAC - Square - 320mm L x 320mm H - Ball - 2800 RPM - Terminal Block. RoHS: Compliant |
14 In Stock |
|
$324.3300 / $355.5200 | Buy Now |