Part Details for W2E142-BB01-87 by ebm-papst
Overview of W2E142-BB01-87 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2E142-BB01-87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5102
|
Newark | Ac Axial Fan |Ebm-Papst W2E142-BB01-87 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$142.3000 / $173.2800 | Buy Now |
DISTI #
381-2566-ND
|
DigiKey | FAN AXIAL 172X38MM 230VAC TERM Min Qty: 1 Lead time: 11 Weeks Container: Box |
21 In Stock |
|
$128.0760 / $154.4700 | Buy Now |
DISTI #
W2E142-BB01-87
|
Avnet Americas | AC Fan Ball Bearing 230V 57W 50Hz/60Hz 230CFM 57dB Flange Mount - Bulk (Alt: W2E142-BB01-87) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$91.6480 / $148.9231 | Buy Now |
DISTI #
5912-W2E142-BB01-87
|
Mouser Electronics | AC Fans AC Axial Fan, 150x150x38mm, 230VAC, 230CFM, 57W, 57dBA, Ball, Terminal, IP22 RoHS: Compliant | 5 |
|
$128.0700 / $154.4700 | Buy Now |
DISTI #
70105485
|
RS | AC Fan, 230V, 172x150x38mm, Obround, 230CFM, 28W, 57dBA, Terminals | ebm-papst W2E142-BB01-87 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$139.0200 / $154.4700 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 230CFM 57dB RoHS: Compliant |
34 In Stock |
|
$126.2800 / $156.0000 | Buy Now |
DISTI #
W2E142-BB01-87
|
Avnet Americas | AC Fan Ball Bearing 230V 57W 50Hz/60Hz 230CFM 57dB Flange Mount - Bulk (Alt: W2E142-BB01-87) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$91.6480 / $148.9231 | Buy Now |
DISTI #
000000000000273706
|
Sager | AC Fans AC Axial Fan, 230VAC, 57W Min Qty: 1 | 0 |
|
$123.3100 / $151.2500 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 230CFM 57dB RoHS: Compliant |
34 In Stock |
|
$126.2800 / $156.0000 | Buy Now |
|
Neutron USA | AC Fans 230V 57W 50Hz/60Hz 230CFM 57dB | 50 |
|
$348.9400 | Buy Now |
Part Details for W2E142-BB01-87
W2E142-BB01-87 CAD Models
W2E142-BB01-87 Part Data Attributes:
|
W2E142-BB01-87
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E142-BB01-87
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Airflow | 230 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | TUBEAXIAL | |
Height | 150 mm | |
Length | 172 mm | |
Noise | 57 dB | |
Operating Temperature-Max | 80 °C | |
Rated Power | 28 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 907.18 g | |
Width | 38 mm |