Part Details for W2E200-CE31-14 by ebm-papst
Overview of W2E200-CE31-14 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCE31-18S-100.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCE31-YYS-3.570000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for W2E200-CE31-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H8927
|
Newark | Ac Axial Fan |Ebm-Papst W2E200-CE31-14 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.9500 / $264.1100 | Buy Now |
DISTI #
381-W2E200-CE31-14-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.3920 | Buy Now |
DISTI #
W2E200-CE31-14
|
Avnet Americas | 230V 2MF "V" - Bulk (Alt: W2E200-CE31-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.1760 / $237.6155 | Buy Now |
DISTI #
5912-W2E200-CE31-14
|
Mouser Electronics | AC Fans AC Axial Fan, IP44 Rated RoHS: Compliant | 0 |
|
$218.3800 / $218.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.5100 / $223.9500 | Buy Now |
DISTI #
000000000002582095
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$196.7600 / $241.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$208.5100 / $223.9500 | Buy Now |