Part Details for W2E200-CF02-01 by ebm-papst
Overview of W2E200-CF02-01 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for W2E200-CF02-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8068
|
Newark | Ac Axial Fan |Ebm-Papst W2E200-CF02-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$302.0200 / $331.0600 | Buy Now |
DISTI #
W2E200-CF02-01-ND
|
DigiKey | FAN AXIAL 230VAC 200MM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.7500 | Buy Now |
DISTI #
W2E200-CF02-01
|
Avnet Americas | AC Fan 230V 0.24A/0.28A 50W/61W 50Hz/60Hz 2740RPM/3120RPM 435.55CFM/488.52CFM 65dB/69dB Flange Mount - Bulk (Alt: W2E200-CF02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$183.2320 / $297.8462 | Buy Now |
DISTI #
5912-W2E200-CF02-01
|
Mouser Electronics | AC Fans AC Axial Fan, 200x200x80mm, 230VAC, 489CFM, 61W, 69dBA, 3120RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$273.7500 | Order Now |
DISTI #
72053813
|
RS | Fan, Axial, 230VAC, Dia.280x80mm, 490 CFM, 61W, 3120RPM, Ball, IP44 | ebm-papst W2E200-CF02-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$290.4000 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant |
9 In Stock |
|
$292.3600 / $319.7400 | Buy Now |
DISTI #
70804331
|
Verical | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 8 |
|
$357.0203 / $394.2540 | Buy Now |
DISTI #
W2E200-CF02-01
|
Avnet Americas | AC Fan 230V 0.24A/0.28A 50W/61W 50Hz/60Hz 2740RPM/3120RPM 435.55CFM/488.52CFM 65dB/69dB Flange Mount - Bulk (Alt: W2E200-CF02-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$183.2320 / $297.8462 | Buy Now |
DISTI #
000000000000682303
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$246.6900 / $302.5000 | Buy Now |
|
Master Electronics | AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB RoHS: Compliant |
9 In Stock |
|
$292.3600 / $319.7400 | Buy Now |
Part Details for W2E200-CF02-01
W2E200-CF02-01 CAD Models
W2E200-CF02-01 Part Data Attributes:
|
W2E200-CF02-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E200-CF02-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 488.51 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 195 mm | |
Height | 75 mm | |
Noise | 69 dB | |
Operating Temperature-Max | 75 °C | |
Pressure | 20.39 mmH2O | |
Rated Current | 0.28 A | |
Rated Power | 61 W | |
Rated Voltage | 230 V | |
Speed | 3120 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1400 g |