Part Details for W2E200-HK86-01 by ebm-papst
Overview of W2E200-HK86-01 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W2E200-HK86-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9465
|
Newark | Axial Fan, 225Mm, 115Vac, 70Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:200Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:544.5Cfm, Noise Rating:59Dba, Power Rating:80W, Ip Rating:Ip44Rohs Compliant: Yes |Ebm-Papst W2E200-HK86-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$193.8400 / $228.3900 | Buy Now |
DISTI #
381-2281-ND
|
DigiKey | FAN AXIAL 225X80MM BALL 115VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
250 In Stock |
|
$179.2790 / $211.2400 | Buy Now |
DISTI #
01M9465
|
Avnet Americas | AC Fan Ball Bearing 115V 64W/80W 50Hz/60Hz 2550RPM/2800RPM 544.43CFM/606.2CFM 59dB/61dB Flange Mount - Bulk (Alt: 01M9465) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 207 Partner Stock |
|
$193.8400 / $228.3900 | Buy Now |
DISTI #
W2E200-HK86-01
|
Avnet Americas | AC Fan Ball Bearing 115V 64W/80W 50Hz/60Hz 2550RPM/2800RPM 544.43CFM/606.2CFM 59dB/61dB Flange Mount - Bulk (Alt: W2E200-HK86-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2400 / $211.6924 | Buy Now |
DISTI #
5912-W2E200-HK86-01
|
Mouser Electronics | AC Fans AC Axial Fan, 225x225x80mm, 115VAC, 606CFM, 80W, 61dBA, 2800RPM, Ball, IP44 RoHS: Compliant | 19 |
|
$182.0500 / $211.2400 | Buy Now |
DISTI #
70104905
|
RS | AC Fan, 115V, 225x225x 80mm, 606CFM, 80W, 61dBA, Terminals | ebm-papst W2E200-HK86-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 64 |
|
$168.5900 / $210.7400 | Buy Now |
|
Onlinecomponents.com | AC Fan - Axial Ball Bearing - 115V - 544CFM - 59dBA - 225 X 225 X 80mm RoHS: Compliant |
149 On Order 21 Factory Stock |
|
$174.7600 / $208.8600 | Buy Now |
DISTI #
W2E200-HK86-01
|
TME | Fan: AC, axial, 115VAC, 225x225x80mm, 880m3/h, ball, 2550rpm, IP44 Min Qty: 1 | 20 |
|
$155.1500 / $173.0100 | Buy Now |
DISTI #
000000000002159654
|
Sager | AC Fans AC Axial Fan, 225x80mm, 115VAC, 606CFM, 80W, 61dBA, 2800RPM, Ball Bearing Min Qty: 1 | 651 |
|
$175.3400 / $215.0000 | Buy Now |
|
Master Electronics | AC Fan - Axial Ball Bearing - 115V - 544CFM - 59dBA - 225 X 225 X 80mm RoHS: Compliant |
149 On Order 21 Factory Stock |
|
$174.7600 / $208.8600 | Buy Now |