Part Details for W2E208-BA20-51 by ebm-papst
Overview of W2E208-BA20-51 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2E208-BA20-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9797
|
Newark | Axial Fan, 260Mm, 220Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Circular, Fan Frame Size:260Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:544Cfm, Noise Rating:70Dba, Power Rating:87W, Rated Speed:- Rohs Compliant: Yes |Ebm-Papst W2E208-BA20-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$265.4700 | Buy Now |
DISTI #
W2E208-BA20-51
|
Avnet Americas | AC Fan Ball Bearing 230V 87W 60Hz 544CFM 70dB Flange Mount - Bulk (Alt: W2E208-BA20-51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
5912-W2E208-BA20-51
|
Mouser Electronics | AC Fans AC Axial Fan, 260x260x80mm, 230VAC, 544CFM, 87W, 70dBA, Ball, Terminal, IP44 RoHS: Compliant | 12 |
|
$246.3800 / $246.4500 | Buy Now |
DISTI #
72366914
|
RS | FAN AXIAL 260X80MM 230VAC TERM | ebm-papst W2E208-BA20-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.9000 / $254.3300 | RFQ |
|
Onlinecomponents.com | AC Axial Ball Bearing Fan - 232x80mm - Round - 220VAC - 544CFM - 70dB. RoHS: Compliant |
73 In Stock 75 On Order |
|
$226.8700 / $233.9600 | Buy Now |
DISTI #
W2E208-BA20-51
|
Avnet Americas | AC Fan Ball Bearing 230V 87W 60Hz 544CFM 70dB Flange Mount - Bulk (Alt: W2E208-BA20-51) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | AC Axial Ball Bearing Fan - 232x80mm - Round - 220VAC - 544CFM - 70dB. RoHS: Compliant |
73 In Stock 75 On Order |
|
$226.8700 / $233.9600 | Buy Now |
|
Neutron USA | AC Fans Size=232x80 mm CFM=544 VAC=220 | 50 |
|
$544.4900 | Buy Now |
Part Details for W2E208-BA20-51
W2E208-BA20-51 CAD Models
W2E208-BA20-51 Part Data Attributes:
|
W2E208-BA20-51
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E208-BA20-51
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Airflow | 544 CFM | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 260 mm | |
Height | 80 mm | |
Noise | 70 dB | |
Operating Temperature-Max | 72 °C | |
Rated Power | 87 W | |
Rated Voltage | 230 V | |
Thermal Support Device Type | AC FAN | |
Weight | 2893.91 g |