Part Details for W2E250-CB13-51 by ebm-papst
Overview of W2E250-CB13-51 by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2147CB-130EVALZ | Analog Devices | 0.9;1.3 Evaluation Board | |
ND9BCB130A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
ND9BCB130B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |
Price & Stock for W2E250-CB13-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9570
|
Newark | Tubeaxial Fans 115Vac 0.8A/Ebm Papst |Ebm-Papst W2E250-CB13-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$242.2700 | Buy Now |
DISTI #
W2E250-CB13-51-ND
|
DigiKey | FAN AXIAL 115VAC 250MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-W2E250-CB13-51
|
Mouser Electronics | AC Fans AC Axial Fan, 320x320x89mm, 115VAC, 1060CFM, 190W, 71dBA RoHS: Compliant | 0 |
|
$245.7300 / $285.1500 | Order Now |
|
Onlinecomponents.com | AC tubeaxial fan with guard grille – Nominal voltage: 115 VAC – 0.8 A - Frequency: 60 Hz - Power consumption: 190 W – 3.1 Kg – Size: 250 mm x 85 mm – 71 dBA RoHS: Compliant |
13 On Order |
|
$254.1700 / $310.2500 | Buy Now |
|
Master Electronics | AC tubeaxial fan with guard grille – Nominal voltage: 115 VAC – 0.8 A - Frequency: 60 Hz - Power consumption: 190 W – 3.1 Kg – Size: 250 mm x 85 mm – 71 dBA RoHS: Compliant |
13 On Order |
|
$254.1700 / $310.2500 | Buy Now |