There are no models available for this part yet.
Overview of W2E250-CB13-51A by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB130A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash | |
ND9BCB130B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.3m, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A, Gold Flash |
Price & Stock for W2E250-CB13-51A by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ9571
|
Newark | Ebm Papst |Ebm-Papst W2E250-CB13-51A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.5700 / $242.5300 | Buy Now | |
DISTI #
2266-W2E250-CB13-51A-ND
|
DigiKey | W2E250-CB13-51A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$168.8800 / $182.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$164.5800 / $191.1900 | Buy Now | ||
DISTI #
W2E250CB1351A-0
|
TME | W2E250-CB13-51A Min Qty: 1 | 5 |
|
$173.4634 / $200.4410 | Buy Now | |
DISTI #
C1S211800086329
|
Chip1Stop | Blowers and Fans | 5 |
|
$185.0000 / $193.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$164.5800 / $191.1900 | Buy Now |