Part Details for W2E250-HL06-01 by ebm-papst
Overview of W2E250-HL06-01 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for W2E250-HL06-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J4700
|
Newark | Axial Fan, 230Vac, 790Ma, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:250Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1077.1Cfm, Noise Rating:66Dba, Power Rating:180W, Ip Rating:Ip44 Rohs Compliant: Yes |Ebm-Papst W2E250-HL06-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$247.4800 / $287.1500 | Buy Now |
DISTI #
381-3185-ND
|
DigiKey | AC FAN AXIAL 280MM X 80MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
476 In Stock |
|
$272.3140 / $295.6600 | Buy Now |
DISTI #
W2E250-HL06-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.56A/0.79A 127W/180W 50Hz/60Hz 2550RPM/2700RPM Flange Mount - Bulk (Alt: W2E250-HL06-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$173.6960 / $282.3078 | Buy Now |
DISTI #
11J4700
|
Avnet Americas | AC Fan Ball Bearing 230V 0.56A/0.79A 127W/180W 50Hz/60Hz 2550RPM/2700RPM Flange Mount - Bulk (Alt: 11J4700) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 30 Partner Stock |
|
$247.4800 / $287.1500 | Buy Now |
DISTI #
5912-W2E250-HL06-01
|
Mouser Electronics | AC Fans AC Axial Fan, 280x280x80mm, 230VAC, 1077CFM, 127W, 66dBA, 2550RPM, Ball, IP44 RoHS: Compliant | 10 |
|
$246.1000 / $277.0300 | Buy Now |
DISTI #
70479034
|
RS | Fan, AC, 230V, 320x100mm, Round, 589CFM, 160W, 70dBA, 2300RPM, Terminals | ebm-papst W2E250-HL06-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$235.4800 / $277.0300 | Buy Now |
|
Onlinecomponents.com | AC Ball Bearing Axial Fan - 280x280x80mm - 230VAC - 1077CFM - 50Hz - 127W - 66dBA - 2550RPM. RoHS: Compliant |
198 In Stock |
|
$238.3600 / $271.6000 | Buy Now |
DISTI #
77835525
|
Verical | AC Fan Axial Ball Bearing 230V 280 X 280 X 80mm Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 83 |
|
$282.2182 / $334.8952 | Buy Now |
DISTI #
77250966
|
Verical | AC Fan Axial Ball Bearing 230V 280 X 280 X 80mm Min Qty: 1 Package Multiple: 1 | Americas - 60 |
|
$216.2500 / $229.3800 | Buy Now |
DISTI #
78954030
|
Verical | AC Fan Axial Ball Bearing 230V 280 X 280 X 80mm Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$229.3800 | Buy Now |
Part Details for W2E250-HL06-01
W2E250-HL06-01 CAD Models
W2E250-HL06-01 Part Data Attributes
|
W2E250-HL06-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2E250-HL06-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Additional Feature | APPROVAL: CSA; EAC; EN; UL | |
Airflow | 709.23 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 280 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 10.19 mmH2O | |
Rated Current | 0.79 A | |
Rated Power | 180 W | |
Rated Voltage | 230 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 2800 g | |
Width | 280 mm |