Part Details for W2E300-CA05-51 by ebm-papst
Overview of W2E300-CA05-51 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2E300-CA05-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5123
|
Newark | Axial Fan, Nominal Rated Voltage Ac:115V, Fan Frame Type:Circular, Fan Frame Size:300Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1589Cfm, Noise Rating:76Dba, Power Rating:-, Rated Speed:-, Current Rating:- Rohs Compliant: Yes |Ebm-Papst W2E300-CA05-51 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$351.8300 | Buy Now |
DISTI #
381-W2E300-CA05-51-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.9320 | Buy Now |
DISTI #
W2E300-CA05-51
|
Avnet Americas | 11.8Inch A-Blade Axial Fan 115V 230W 1589CFM 76dBA Discharge Grill - Bulk (Alt: W2E300-CA05-51) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$246.7840 / $401.0770 | Buy Now |
DISTI #
5912-W2E300-CA05-51
|
Mouser Electronics | AC Fans AC Axial Fan, 397x397x80mm, 115VAC, 1589CFM, 230W, Ball Bearing, 2x Lead Wires RoHS: Compliant | 0 |
|
$344.9300 | Order Now |
DISTI #
75124447
|
RS | Fan, Axial,115VAC,1640cfm,220W,1.84A,2850rpm,400x92mm, IP44 | ebm-papst W2E300-CA05-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$401.0800 | RFQ |
|
Onlinecomponents.com | AC axial fan with round venturi housing and guard grille – Nominal voltage: 115 VAC - Frequency: 60 Hz - Power consumption: 230 W – 2.7 Kg – Size: 300 mm x 80 mm – 76 dBA |
8 In Stock |
|
$355.0800 / $401.8200 | Buy Now |
DISTI #
63508892
|
Verical | AC Fan Axial Ball Bearing 115V 1589CFM 76dB 397 X 89mm Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 8 |
|
$449.1538 / $495.4624 | Buy Now |
DISTI #
W2E300-CA05-51
|
Avnet Americas | 11.8Inch A-Blade Axial Fan 115V 230W 1589CFM 76dBA Discharge Grill - Bulk (Alt: W2E300-CA05-51) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$246.7840 / $401.0770 | Buy Now |
DISTI #
000000000000273736
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$315.1300 / $383.3800 | Buy Now |
DISTI #
1774127
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$428.6625 / $477.3369 | Buy Now |