Part Details for W2E300-CP02-75 by ebm-papst
Overview of W2E300-CP02-75 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7155CP-02-EVALZ | Analog Devices | Eval Board | |
ADM7151CP-02-EVALZ | Analog Devices | Eval Board |
Price & Stock for W2E300-CP02-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8734
|
Newark | Ac Axial Fan |Ebm-Papst W2E300-CP02-75 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$378.6900 / $415.1100 | Buy Now |
DISTI #
381-W2E300-CP02-75-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$343.2480 | Buy Now |
DISTI #
W2E300-CP02-75
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2E300-CP02-75) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$229.8240 / $373.4616 | Buy Now |
DISTI #
5912-W2E300-CP02-75
|
Mouser Electronics | AC Fans AC Axial Fan, 397x80mm Round, 230VAC, 2205CFM, 350W, 3000RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$343.2400 / $343.4000 | Order Now |
DISTI #
72053832
|
RS | Fan, Axial, 230VAC, Dia.397x80mm, 2205 CFM, 350W, 3000RPM, Ball, IP44 | ebm-papst W2E300-CP02-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$326.0900 / $343.2500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 230VAC - Round 397mm Dia - Ball Bearing - 350W - 3000 RPM - 1.55A - Steel Frame and Blade - IP44 - 4 Wire Leads. RoHS: Compliant |
10 In Stock |
|
$329.8700 / $338.1700 | Buy Now |
DISTI #
000000000003159981
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$293.4600 / $356.9900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 230VAC - Round 397mm Dia - Ball Bearing - 350W - 3000 RPM - 1.55A - Steel Frame and Blade - IP44 - 4 Wire Leads. RoHS: Compliant |
10 In Stock |
|
$329.8700 / $338.1700 | Buy Now |