Part Details for W2F15X7W01-U100D3B0C by Kyocera AVX Components
Overview of W2F15X7W01-U100D3B0C by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2F15X7W01-U100D3B0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-W2F15X7W01-U100D3B0C-ND
|
DigiKey | ANT ASSY, WLAN2 04 100 D0230 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1381 / $2.5800 | Buy Now |
DISTI #
W2F15X7W01-U100D3B
|
Avnet Americas | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 4.3dBi Adhesive Mount Bag - Bulk (Alt: W2F15X7W01-U100D3B) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-F15X7W01U10D3B0C
|
Mouser Electronics | Antennas WiFi 5/6GHz FPC 100mm Cable MHF Connector RoHS: Compliant | 0 |
|
$1.1200 / $1.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.1400 | Buy Now |
Part Details for W2F15X7W01-U100D3B0C
W2F15X7W01-U100D3B0C CAD Models
W2F15X7W01-U100D3B0C Part Data Attributes
|
W2F15X7W01-U100D3B0C
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2F15X7W01-U100D3B0C
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-31 | |
Additional Feature | IT CAN ALSO OPERATE AT 5925 TO 7125 MHZ | |
Application | WIRELESS | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 5850 MHz | |
Operating Frequency-Min | 5150 MHz | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO |