There are no models available for this part yet.
Overview of W2G107-AD03-47 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AD03511T1EU | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP,1x3Pin,Matte Tin,NY66,Tail=3.4mm,Color-Cream,Halogen Free,Friction | |
G861AD03112YB1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Right Angle,1x3Pin,Matte Tin,NY9T,Tail=3.4mm,Color-Black,Friction | |
G861AD03212TEU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Right Angle,1x3Pin,Matte Tin,NY66,Tail=3.4mm,Color-White,Friction |
Price & Stock for W2G107-AD03-47 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67C1138
|
Newark | Dc Fan, Axial, 119Mm X 119Mm X 38Mm, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:-, Noise Rating:-, Power Rating:-, Rated Speed:2800Rpm |Ebm-Papst W2G107-AD03-47 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
381-W2G107-AD03-47-ND
|
DigiKey | DC TUBEAXIAL FANS Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$103.8360 | Buy Now | |
DISTI #
W2G107-AD03-47
|
Avnet Americas | 24V 2800RPM KL FV UCV LDS - Bulk (Alt: W2G107-AD03-47) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$68.5440 / $111.3846 | Buy Now | |
Onlinecomponents.com | Fan, Tubeaxial, 24VDC, "V" Airflow RoHS: Compliant | 0 |
|
$73.6200 / $118.9900 | Buy Now | ||
DISTI #
000000000002582109
|
Sager | EC Fans EC Axial Fan, 107mm Round, 24VDC, 3.5W, 2800RPM, Ball Bearing Min Qty: 1 | 0 |
|
$89.8000 / $109.7000 | Buy Now | |
Master Electronics | Fan, Tubeaxial, 24VDC, "V" Airflow RoHS: Compliant | 0 |
|
$73.6200 / $118.9900 | Buy Now |
CAD Models for W2G107-AD03-47 by ebm-papst
Part Data Attributes for W2G107-AD03-47 by ebm-papst
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Thermal Support Device Type
|
DC FAN
|