Part Details for W2G115-AE31-01 by ebm-papst
Overview of W2G115-AE31-01 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for W2G115-AE31-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9591
|
Newark | Ebm Papst |Ebm-Papst W2G115-AE31-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8400 / $73.0100 | Buy Now |
DISTI #
20C8083
|
Newark | Axial Fan, 127Mm, 24Vdc, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:130Cfm, Noise Rating:48Dba, Power Rating:5.7W, Rated Speed:-, Ip Rating:Ip22Rohs Compliant: Yes |Ebm-Papst W2G115-AE31-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8400 / $66.0500 | Buy Now |
DISTI #
2266-W2G115-AE31-01-ND
|
DigiKey | FAN AXIAL 127X38MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
302 In Stock |
|
$52.1400 / $66.4100 | Buy Now |
DISTI #
381-1116-ND
|
DigiKey | FAN AXIAL 127X38MM 24VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$61.2363 / $79.7500 | Buy Now |
DISTI #
W2G115-AE31-01
|
Avnet Americas | DC Fan Ball Bearing 24V 5.7W 130CFM 48dB Flange Mount - Bulk (Alt: W2G115-AE31-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4800 / $72.3077 | Buy Now |
DISTI #
5912-W2G115-AE31-01
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 24VDC, 130CFM, 5.7W, 48dBA, Ball Bearing, Lead Wires RoHS: Compliant | 12 |
|
$61.2300 / $79.7500 | Buy Now |
DISTI #
70104767
|
RS | DC Fan, 24V, 127x127x33mm, 130CFM, 5.7W, 48dBA, Wire Leads | ebm-papst W2G115-AE31-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8000 / $79.7500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 18V to 30V 130CFM 48dB 127 X 127 X 38mm RoHS: Compliant |
302 Partner Stock 8 Factory Stock |
|
$48.3400 / $79.1800 | Buy Now |
DISTI #
29735885
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 30V 130CFM 48dB 127 X 127 X 38mm Min Qty: 2 Package Multiple: 1 | Americas - 302 |
|
$46.1300 / $58.7500 | Buy Now |
DISTI #
W2G115-AE31-01
|
Avnet Americas | DC Fan Ball Bearing 24V 5.7W 130CFM 48dB Flange Mount - Bulk (Alt: W2G115-AE31-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4800 / $72.3077 | Buy Now |
Part Details for W2G115-AE31-01
W2G115-AE31-01 CAD Models
W2G115-AE31-01 Part Data Attributes:
|
W2G115-AE31-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2G115-AE31-01
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Airflow | 130 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | TUBEAXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Noise | 48 dB | |
Operating Temperature-Max | 72 °C | |
Rated Power | 5.7 W | |
Rated Voltage | 24 V | |
Thermal Support Device Type | DC FAN | |
Weight | 707.6 g | |
Width | 38 mm |