Part Details for W2G115-AE53-01 by ebm-papst
Overview of W2G115-AE53-01 by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJSAE5382A2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port | |
RJSAE538DA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port | |
RJSAE538PA2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port |
Price & Stock for W2G115-AE53-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2G115-AE53-01
|
Avnet Americas | DC Fan Ball Bearing 12V 5.9W 130CFM 48dB Flange Mount - Bulk (Alt: W2G115-AE53-01) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 8V to 16V 130CFM 48dB 127 X 127 X 38mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |