Part Details for W2G115-AG71-12 by ebm-papst
Overview of W2G115-AG71-12 by ebm-papst
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for W2G115-AG71-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2382
|
Newark | Axial Fan, 127Mm X 127Mm X 38Mm, 24Vdc, 52Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:160Cfm, Noise Rating:52Dba, Power Rating:12W Rohs Compliant: Yes |Ebm-Papst W2G115-AG71-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$93.6600 / $98.5900 | Buy Now |
DISTI #
381-1068-ND
|
DigiKey | FAN AXIAL 127X38MM 24VDC TERM Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.8010 | Buy Now |
DISTI #
W2G115-AG71-12
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 160CFM 52dB Flange Mount - Bulk (Alt: W2G115-AG71-12) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5920 / $101.6923 | Buy Now |
DISTI #
47M2382
|
Avnet Americas | DC Fan Ball Bearing 24V 12W 160CFM 52dB Flange Mount - Bulk (Alt: 47M2382) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$93.6600 / $98.5900 | Buy Now |
DISTI #
5912-W2G115-AG71-12
|
Mouser Electronics | DC Fans DC Axial Fan, 127x127x38mm, 24VDC, 160CFM, 24VDC, 12W, 52dBA, Ball, Terminals RoHS: Compliant | 90 |
|
$88.5800 / $94.5300 | Buy Now |
DISTI #
V99:2348_11304723
|
Arrow Electronics | DC Fan Axial Ball Bearing 24V 16V to 28V 160CFM 52dB 127 X 127 X 38mm Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2223 | Americas - 15 |
|
$88.7200 | Buy Now |
DISTI #
70104796
|
RS | DC Fan, 24V, 127x127x38mm, 160CFM, 12W, 52dBA, Terminals | ebm-papst W2G115-AG71-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 66 |
|
$85.1300 / $100.1500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing - 24V - 16V to 28V - 160CFM - 52dB - 127 X 127 X 38mm - 4050RPM. RoHS: Compliant |
41 In Stock |
|
$79.5700 / $94.3300 | Buy Now |
DISTI #
66742289
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V 160CFM 52dB 127 X 127 X 38mm Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 39 |
|
$104.0262 / $118.3563 | Buy Now |
DISTI #
62506928
|
Verical | DC Fan Axial Ball Bearing 24V 16V to 28V 160CFM 52dB 127 X 127 X 38mm Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 15 |
|
$88.7200 | Buy Now |
Part Details for W2G115-AG71-12
W2G115-AG71-12 CAD Models
W2G115-AG71-12 Part Data Attributes:
|
W2G115-AG71-12
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W2G115-AG71-12
ebm-papst
DC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Airflow | 160 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | TUBEAXIAL | |
Height | 38 mm | |
Length | 127 mm | |
Noise | 52 dB | |
Rated Power | 12 W | |
Rated Voltage | 24 V | |
Thermal Support Device Type | DC FAN | |
Weight | 707.604 g | |
Width | 127 mm |