Part Details for W2P15X7W04-H100D3B0A by Kyocera AVX Components
Overview of W2P15X7W04-H100D3B0A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W2P15X7W04-H100D3B0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-W2P15X7W04-H100D3B0A-ND
|
DigiKey | ANT ASSY, WLAN2 04 100 D0230 Min Qty: 1 Lead time: 11 Weeks Container: Box |
951 In Stock |
|
$1.3750 / $2.0700 | Buy Now |
DISTI #
W2P15X7W04-H100D3B
|
Avnet Americas | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 4.3dBi Adhesive Mount Bag - Bulk (Alt: W2P15X7W04-H100D3B) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9949 | Buy Now |
DISTI #
581-P15X7W04H10D3B0A
|
Mouser Electronics | Antennas WiFi 5/6GHz PCB 100mm Cable MHF4L Connector RoHS: Compliant | 0 |
|
$1.4000 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.4700 | Buy Now |
Part Details for W2P15X7W04-H100D3B0A
W2P15X7W04-H100D3B0A CAD Models
W2P15X7W04-H100D3B0A Part Data Attributes
|
W2P15X7W04-H100D3B0A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W2P15X7W04-H100D3B0A
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-31 | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Gain | 4.3 dB | |
Number of Elements | 1 | |
Omnidirectional | NO | |
Operating Frequency-Max | 7.125 MHz | |
Operating Frequency-Min | 5.15 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER |