Part Details for W2RF002RF by OMRON Corporation
Overview of W2RF002RF by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for W2RF002RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28988475
|
Verical | LED Driver 3.3V/5V 48-Pin SMD T/R Min Qty: 10 Package Multiple: 1 | Americas - 2528 |
|
$5.6200 / $6.6300 | Buy Now |
DISTI #
OMRON W2RF002RF
|
PEI Genesis | LED Driver 24-Segment PQFP48 | 2528 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRIVER LIN DIM 50MA 48QFP | 3330 |
|
RFQ | |
DISTI #
4364251
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$14.8367 | Buy Now |
|
Perfect Parts Corporation | 4753 |
|
RFQ |
Part Details for W2RF002RF
W2RF002RF CAD Models
W2RF002RF Part Data Attributes
|
W2RF002RF
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
W2RF002RF
OMRON Corporation
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | PACKAGE-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC | |
Package Code | LQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 5.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 5 MHz |