Part Details for W2S130-AB03-16 by ebm-papst
Overview of W2S130-AB03-16 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB03211T5EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY9T,Tail=3.4mm,Friction lock,Color-White,Bag | |
G861AB03221TS3HR | Amphenol Communications Solutions | Wafer 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY4T, TAIL=3.4mm, Color-Natural, T&R WO/CAP | |
54202-G0808AB03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 16 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for W2S130-AB03-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8737
|
Newark | Ac Axial Fan |Ebm-Papst W2S130-AB03-16 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.8300 / $205.8900 | Buy Now |
DISTI #
381-W2S130-AB03-16-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.2460 | Buy Now |
DISTI #
W2S130-AB03-16
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W2S130-AB03-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$113.9200 / $185.2308 | Buy Now |
DISTI #
5912-W2S130-AB03-16
|
Mouser Electronics | AC Fans AC Axial Fan, 172x150x55mm, 230VAC, 224CFM, 39W, 3250RPM, Ball, IP54 RoHS: Compliant | 0 |
|
$170.2400 | Order Now |
DISTI #
72053846
|
RS | Fan, Axial, 230VAC, 172x150x55mm, 224 CFM, 39W, 3250RPM, Ball, IP54 | ebm-papst W2S130-AB03-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$161.7300 / $170.2400 | RFQ |
|
Onlinecomponents.com | Fan - Axial - 230VAC - 172x150x55mm - 224 CFM - 39W - 3250RPM - Ball Bearing - IP54 RoHS: Compliant | 0 |
|
$162.5400 / $174.5800 | Buy Now |
DISTI #
000000000003159986
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$153.3800 / $188.1300 | Buy Now |
|
Master Electronics | Fan - Axial - 230VAC - 172x150x55mm - 224 CFM - 39W - 3250RPM - Ball Bearing - IP54 RoHS: Compliant | 0 |
|
$162.5400 / $174.5800 | Buy Now |