-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Gray;Connector System:Wire-to-Wire;Wire-to-Board;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Gray Wire-to-Wire PBT GF | Deutsch Dt Wedgelock | Part# W2SA-P012 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-W2SA-P012-ND
|
DigiKey | WEDGE LOCK, 2P, PLG, GRY, SL RET Min Qty: 1 Lead time: 16 Weeks Container: Box |
5643 In Stock |
|
$0.2068 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1645 | Buy Now |
DISTI #
DCNW2SA-P012
|
Heilind Electronics | W2SA-P012 Wedge Lock Grey | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 2P, PLG, GRY, SL RET, DT, A |
40913 In Stock |
|
$0.1978 / $0.3541 | Buy Now |
DISTI #
69769384
|
Verical | WEDGE LOCK FOR 2 WAY PLUG COLOR GRAY Min Qty: 219 Package Multiple: 1 | Americas - 40000 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
69898314
|
Verical | WEDGE LOCK FOR 2 WAY PLUG COLOR GRAY Min Qty: 150 Package Multiple: 50 Date Code: 2123 | Americas - 900 |
|
$0.3190 / $0.4840 | Buy Now |
DISTI #
W2SA-P012
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 2469 In Stock |
|
$0.2270 / $0.4240 | Buy Now |
DISTI #
DCNW2SA-P012
|
Interstate Connecting Components | W2SA-P012 Wedge Lock Grey | 0 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 2P, PLG, GRY, SL RET, DT, A |
40913 In Stock |
|
$0.1978 / $0.3541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2SA-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SA-P012
TE Connectivity
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Gray;Connector System:Wire-to-Wire;Wire-to-Board;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Gray Wire-to-Wire PBT GF | Deutsch Dt Wedgelock | Part# W2SA-P012 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |