-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Green;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Green Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2SC-P012 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-W2SC-P012
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 2730 |
|
$0.2280 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1645 | Buy Now |
DISTI #
DCNW2SC-P012
|
Heilind Electronics | W2SC-P012 WEDGE LOCK GREEN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 2P, PLG, GRN, SL RET, DT, C |
690 In Stock |
|
$0.1993 / $0.5068 | Buy Now |
DISTI #
60244722
|
Verical | Connector Accessories Wedge Lock Straight Package Min Qty: 100 Package Multiple: 50 Date Code: 2121 | Americas - 650 |
|
$0.3783 / $0.7039 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
W2SC-P012
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 5000 In Stock |
|
$0.2280 / $0.2750 | Buy Now |
DISTI #
DCNW2SC-P012
|
Interstate Connecting Components | W2SC-P012 WEDGE LOCK GREEN | 0 |
|
Buy Now | |
|
Master Electronics | WEDGE LOCK, 2P, PLG, GRN, SL RET, DT, C |
690 In Stock |
|
$0.1993 / $0.5068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W2SC-P012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SC-P012
TE Connectivity
WEDGE LOCK Accessory Type:TPA (Terminal Position Assurance);Color:Green;Connector System:Wire-to-Board;Wire-to-Wire;Material:PBT GF;Number of Positions:2 TPA (Terminal Position Assurance) Green Wire-to-Board PBT GF | Deutsch Dt Wedgelock | Part# W2SC-P012 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |