Part Details for W2SC by TE Connectivity
Overview of W2SC by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for W2SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-W2SC-ND
|
DigiKey | WEDGE LOCK, 2P, PLG, GRN, STD, D Min Qty: 1 Lead time: 15 Weeks Container: Box |
6525 In Stock |
|
$0.2068 / $0.4400 | Buy Now |
DISTI #
W2SC
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Green Box - Bulk (Alt: W2SC) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-W2SC
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 3345 |
|
$0.2060 / $0.4400 | Buy Now |
DISTI #
DCNW2SC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Accessories 2 POS Plug Wedge Lock Green |
210 In Stock |
|
$0.2010 / $0.5142 | Buy Now |
DISTI #
53827315
|
Verical | Connector Accessories Wedge Lock Straight Green Min Qty: 100 Package Multiple: 50 Date Code: 2045 | Americas - 200 |
|
$0.7142 | Buy Now |
DISTI #
W2SC
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 12 Package Multiple: 1 Container: Each |
Americas - 363 In Stock |
|
$0.1960 / $0.4240 | Buy Now |
DISTI #
W2SC
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Green Box - Bulk (Alt: W2SC) Container: Bulk | 0 |
|
RFQ | |
DISTI #
W2SC
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Green Box - Bulk (Alt: W2SC) Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNW2SC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for W2SC
W2SC CAD Models
W2SC Part Data Attributes
|
W2SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SC
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |