Part Details for W2SD by TE Connectivity
Overview of W2SD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for W2SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W2SD
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Brown Box - Bulk (Alt: W2SD) Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-W2SD
|
Mouser Electronics | Automotive Connectors WEDGE LOCK RoHS: Compliant | 4225 |
|
$0.2050 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1645 | Buy Now |
DISTI #
DCNW2SD
|
Heilind Electronics | WEDGE LOCK, 2P, PLG, BRN, STD, DT, D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WEDGE LOCK, 2P, PLG, BRN, STD, DT, D |
2000 On Order |
|
$0.2050 / $0.5317 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
W2SD
|
TTI | Automotive Connectors WEDGE LOCK Min Qty: 8000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1770 / $0.2040 | Buy Now |
DISTI #
W2SD
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Brown Box - Bulk (Alt: W2SD) Container: Bulk | 0 |
|
RFQ | |
DISTI #
W2SD
|
Avnet Americas | Wedge Lock for DT Series 2 Position Plug Connectors Polybutylene Terephthalate Brown Box - Bulk (Alt: W2SD) Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCNW2SD
|
Interstate Connecting Components | WEDGE LOCK, 2P, PLG, BRN, STD, DT, D | 0 |
|
Buy Now |
Part Details for W2SD
W2SD CAD Models
W2SD Part Data Attributes
|
W2SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W2SD
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |