Part Details for W3.3NT2500 by Acopian Power Supplies
Overview of W3.3NT2500 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W3.3NT2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-W3.3NT2500-ND
|
DigiKey | AC/DC or DC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$564.3752 / $580.1300 | Buy Now |
Part Details for W3.3NT2500
W3.3NT2500 CAD Models
W3.3NT2500 Part Data Attributes
|
W3.3NT2500
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
W3.3NT2500
Acopian Power Supplies
AC-DC Power Factor Correction Module, 1 Output, 82.5W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN BE OPERATED WITH 110V TO 350V INPUT DC VOLTAGE ALSO | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CE | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 238.252 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | ||
Output Current-Max | 25 A | |
Output Voltage-Max | 3.8 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 10 Vrms | |
Seated Height-Max | 42.672 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.8 s | |
Width | 87.63 mm |