Part Details for W3014 by Pulse Electronics Corporation
Overview of W3014 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W3014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3014CT-ND
|
DigiKey | RF ANT 920MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$0.8086 / $1.9100 | Buy Now |
DISTI #
W3014
|
Avnet Americas | Antenna Ceramic -0.5dB Gain 960MHz SMD - Bag (Alt: W3014) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
673-W3014
|
Mouser Electronics | Antennas ISM Ceramic Monopole Antenna RoHS: Compliant | 827 |
|
$0.8000 / $1.8800 | Buy Now |
|
Future Electronics | Antennas ISM Ceramic Monopole Antenna RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8150 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7950 / $1.6650 | Buy Now |
DISTI #
W3014
|
TTI | Antennas ISM Ceramic Monopole Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8000 / $0.8600 | Buy Now |
DISTI #
W3014
|
Avnet Americas | Antenna Ceramic -0.5dB Gain 960MHz SMD - Bag (Alt: W3014) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
W3014
|
Avnet Americas | Antenna Ceramic -0.5dB Gain 960MHz SMD - Bag (Alt: W3014) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.8166 / $0.9287 | Buy Now |
DISTI #
000000000002967840
|
Sager | Antennas ISM Ceramic Monopole Antenna Min Qty: 2000 | 0 |
|
$0.8428 | Buy Now |
DISTI #
W3014
|
Avnet Abacus | Antenna Ceramic -0.5dB Gain 960MHz SMD (Alt: W3014) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W3014
W3014 CAD Models
W3014 Part Data Attributes
|
W3014
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3014
Pulse Electronics Corporation
RF/Microwave Antenna, 895MHz Min, 935MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 848 TO 888 MHZ, ANTENNA GAIN IS -0.5 DBI | |
Application | ISM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Omnidirectional | YES | |
Operating Frequency-Max | 935 MHz | |
Operating Frequency-Min | 895 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |