Part Details for W3079 by Pulse Electronics Corporation
Overview of W3079 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for W3079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3079CT-ND
|
DigiKey | RF ANT 2.4/5.5GHZ INTEG CHIP SLD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.9375 / $2.1300 | Buy Now |
DISTI #
W3079
|
Avnet Americas | Ceramic Dual Band WLAN - Boxed Product (Development Kits) (Alt: W3079) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.9103 / $1.0353 | Buy Now |
DISTI #
673-W3079
|
Mouser Electronics | Antennas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz RoHS: Compliant | 2997 |
|
$0.9370 / $2.1200 | Buy Now |
DISTI #
V72:2272_16714152
|
Arrow Electronics | Antenna Ceramic 5.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1703 Container: Cut Strips | Americas - 31 |
|
$0.0286 / $0.1092 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.8710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8400 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
6987 Partner Stock |
|
$0.9540 / $1.4300 | Buy Now |
DISTI #
66309809
|
Verical | Antenna Ceramic 5.7dBi Gain 2483.5MHz/5850MHz 2-Pin CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.9000 | Buy Now |
DISTI #
W3079
|
TTI | Antennas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9600 | Buy Now |
|
Master Electronics | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
6987 Partner Stock |
|
$0.9540 / $1.4300 | Buy Now |
Part Details for W3079
W3079 CAD Models
W3079 Part Data Attributes:
|
W3079
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3079
Pulse Electronics Corporation
RF ANT CHIP 2.4GHZ 5.5GHZ SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | IT CAN ALSO OPERATE AT 5150 TO 5850 MHZ | |
Application | BLUETOOTH/ISM/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC,METAL-SEALED COFIRED | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | YES | |
VSWR-Max | 2.5 |