There are no models available for this part yet.
Overview of W3099 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for W3099 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
W3099-ND
|
DigiKey | 25X25X4 CERAMIC PATCH Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
W3099
|
Avnet Americas | GPS Patch SMD 25mm x 25mm - Trays (Alt: W3099) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $1.6600 | Buy Now | ||
DISTI #
000000000005623883
|
Sager | Antennas Antenna, Ceramic patch, 1575.42MHz, 25x25x4mm, HTC ceramic, RHCP, PIN mount, solder with adhesive tape, GPS L1 band, Satellite Navigation, Tracking, Positioning | 0 |
|
Buy Now |