Part Details for W31-X2M1G-2 by TE Connectivity
Overview of W31-X2M1G-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for W31-X2M1G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3343
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 2A, Product Range:W31 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 180 |
|
$43.4600 / $50.7000 | Buy Now |
DISTI #
PB413-ND
|
DigiKey | CIR BRKR THRM 2A 240VAC 50VDC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
182 In Stock |
|
$39.9414 / $61.4500 | Buy Now |
DISTI #
17M3343
|
Avnet Americas | Thermal Circuit Breaker, W31 Series, 2 A, 1 Pole, 50 VDC, 250 VAC, Panel - Bulk (Alt: 17M3343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 180 Partner Stock |
|
$46.9900 / $62.6500 | Buy Now |
DISTI #
655-W31-X2M1G-2
|
Mouser Electronics | Circuit Breakers 2A TOGGLE ACTUATOR RoHS: Compliant | 195 |
|
$41.8600 / $64.7700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 2A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mount. RoHS: Compliant |
478 In Stock 500 On Order |
|
$36.1300 / $59.2100 | Buy Now |
DISTI #
3-1393247-4
|
TTI | Circuit Breakers W31-X2M1G-2 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 206 In Stock |
|
$36.8700 / $59.2100 | Buy Now |
DISTI #
000000000000049252
|
Sager | Circuit Breakers 2A TOGGLE ACTUATOR Min Qty: 250 | 0 |
|
$50.7000 | Buy Now |
DISTI #
C1S757100656436
|
Chip1Stop | Circuit Breaker Thermal 1Pole 2A 240VAC/50VDC 2-Pin | 1 |
|
$75.9000 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 2A, 240VAC/50VDC - Silver Toggle Actuator - Panel Mount. RoHS: Compliant |
478 In Stock 500 On Order |
|
$36.1300 / $59.2100 | Buy Now |
|
Neutron USA | Circuit Breaker Therm Togl 2A Panel 1 Pole Vol-Rtg 240/50VAC/VDC W31-X2M1G-2 | 50 |
|
$169.6900 | Buy Now |
Part Details for W31-X2M1G-2
W31-X2M1G-2 CAD Models
W31-X2M1G-2 Part Data Attributes
|
W31-X2M1G-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-2
TE Connectivity
TOGGLE SWITCH, SPST, LATCHED, 2A, 50VDC, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@50VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |