Part Details for W3182-3SG-P-535 by Switchcraft Conxall
Overview of W3182-3SG-P-535 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3182-3SG-P-535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3661
|
Newark | Circular Conn, Plug, 3Pos, Solder, Product Range:Multi-Con-X Insta-Click Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall W3182-3SG-P-535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.6500 | Buy Now |
DISTI #
468-W3182-3SG-P-535-ND
|
DigiKey | MULTI-CON-X INSTA-CLICK CABLE EN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$17.1674 / $23.8800 | Buy Now |
DISTI #
502-W3182-3SG-P-535
|
Mouser Electronics | Standard Circular Connector Multi-Con-X Insta-Click Cable End, Female 3#12 Solder RoHS: Compliant | 24 |
|
$24.0300 | Buy Now |
DISTI #
73954398
|
RS | Multi-Con-X Insta-Click Cable End, Female 3 num.12 Solder | Conxall W3182-3SG-P-535 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8500 | RFQ |
DISTI #
CXAW3182-3SG-P-535
|
Heilind Electronics | MULTI-CON-X INSTA-CLICK CBL END, FEM 3#12 SLDR | Americas - 18 in Stock |
|
$16.4754 / $22.5424 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $23.4100 | Buy Now |
DISTI #
W31823SGP535
|
TTI | Standard Circular Connector CABLE END FE 3#12 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$17.9500 / $20.0100 | Buy Now |
DISTI #
CXAW3182-3SG-P-535
|
Interstate Connecting Components | MULTI-CON-X INSTA-CLICK CBL END, FEM 3#12 SLDR | 6 |
|
$16.4754 / $22.5424 | Buy Now |
DISTI #
000000000006401840
|
Sager | Standard Circular Connector Multi-Con-X Insta-Click Cable End, Female 3#12 Solder Min Qty: 1 | 25 |
|
$17.0400 | Buy Now |
DISTI #
C1S735500322809
|
Chip1Stop | Connector Circular | 25 |
|
$11.9000 / $11.9850 | Buy Now |