Part Details for W3208 by Pulse Electronics Corporation
Overview of W3208 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for W3208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3208-ND
|
DigiKey | ANT CER GPS/GLONASS 18X18X4 PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
696 In Stock |
|
$1.7647 / $3.6500 | Buy Now |
DISTI #
W3208
|
Avnet Americas | GPS/Glonass Patch Antenna RHCP Polarization Tray - Boxed Product (Development Kits) (Alt: W3208) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
673-W3208
|
Mouser Electronics | Antennas Ant Cer GPS/GLONASS 18x18x4 Pin RoHS: Compliant | 15 |
|
$1.8100 / $3.6100 | Buy Now |
|
Future Electronics | GPS Ceramic Patch Dualband Single Feed RF Antenna RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.6800 / $1.8500 | Buy Now |
|
Future Electronics | GPS Ceramic Patch Dualband Single Feed RF Antenna RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$1.6800 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Patch RoHS: Compliant | 0 |
|
$1.6900 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Antenna Patch 1585MHz/1606MHz 2-Pin Tray RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
W3208
|
TTI | Antennas Ant Cer GPS/GLONASS 18x18x4 Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.7100 | Buy Now |
DISTI #
W3208
|
Avnet Americas | GPS/Glonass Patch Antenna RHCP Polarization Tray - Boxed Product (Development Kits) (Alt: W3208) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
000000000006040456
|
Sager | Antennas Ant Cer GPS/GLONASS 18x18x4 Pin Min Qty: 1200 | 0 |
|
$1.8000 | Buy Now |