Part Details for W3211 by Pulse Electronics Corporation
Overview of W3211 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for W3211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-W3211CT-ND
|
DigiKey | ANT CER 902-928MHZ 10X3.2X5MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
742 In Stock |
|
$0.9788 / $2.2200 | Buy Now |
DISTI #
W3211
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 928MHz 1.35dBi SMD T/R - Boxed Product (Development Kits) (Alt: W3211) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.9505 / $1.0810 | Buy Now |
DISTI #
673-W3211
|
Mouser Electronics | Antennas Ant Cer 902-928MHz 10x3.2x5mm RoHS: Compliant | 523 |
|
$0.9560 / $2.2000 | Buy Now |
|
Future Electronics | 902 928MHz Ceramic On Ground Antenna 10x3.2x5mm RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.9100 / $1.0100 | Buy Now |
|
Future Electronics | 902 928MHz Ceramic On Ground Antenna 10x3.2x5mm RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 350 Container: Reel | 0Reel |
|
$0.9100 / $1.0100 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Ceramic Chip RoHS: Compliant |
1050 In Stock |
|
$0.9620 / $1.4680 | Buy Now |
DISTI #
W3211
|
TTI | Antennas Ant Cer 902-928MHz 10x3.2x5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Box |
Americas - 2100 In Stock |
|
$0.9300 / $1.3100 | Buy Now |
DISTI #
W3211
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 928MHz 1.35dBi SMD T/R - Boxed Product (Development Kits) (Alt: W3211) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$0.9505 / $1.0810 | Buy Now |
DISTI #
000000000006265539
|
Sager | Antennas Ant Cer 902-928MHz 10x3.2x5mm Min Qty: 2100 | 0 |
|
$0.9809 | Buy Now |
|
Master Electronics | Embedded Antenna - General: ISM (915/ 868/ 433), Ceramic Chip RoHS: Compliant |
1050 In Stock |
|
$0.9620 / $1.4680 | Buy Now |
Part Details for W3211
W3211 CAD Models
W3211 Part Data Attributes:
|
W3211
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3211
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |