Part Details for W3538B0200 by Pulse Electronics Corporation
Overview of W3538B0200 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for W3538B0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-1703-ND
|
DigiKey | RF ANT 850MHZ/900MHZ PCB TRACE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1343 In Stock |
|
$1.7647 / $3.6500 | Buy Now |
DISTI #
W3538B0200
|
Avnet Americas | Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz - Boxed Product (Development Kits) (Alt: W3538B0200) RoHS: Not Compliant Min Qty: 800 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
673-W3538B0200
|
Mouser Electronics | Antennas 824-2170MHz Penta U.FL PWB Antenna RoHS: Compliant | 479 |
|
$1.7900 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 5 Container: Box | 0Box |
|
$1.6700 | Buy Now |
|
Onlinecomponents.com | Internal - General: 3G/ 2G, PCB + Cable RoHS: Compliant |
640 In Stock |
|
$1.7100 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz RoHS: Compliant | 0 |
|
$1.6900 / $3.1700 | Buy Now |
DISTI #
W3538B0200
|
TTI | Antennas 824-2170MHz Penta U.FL PWB Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$1.7100 / $2.4000 | Buy Now |
DISTI #
W3538B0200
|
Avnet Americas | Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz - Boxed Product (Development Kits) (Alt: W3538B0200) RoHS: Not Compliant Min Qty: 800 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
W3538B0200
|
Avnet Americas | Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz - Boxed Product (Development Kits) (Alt: W3538B0200) RoHS: Not Compliant Min Qty: 800 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$1.7404 / $1.9792 | Buy Now |
DISTI #
000000000003142071
|
Sager | Antennas 824-2170MHz Penta U.FL PWB Antenna Min Qty: 800 | 0 |
|
$1.8000 | Buy Now |
Part Details for W3538B0200
W3538B0200 CAD Models
W3538B0200 Part Data Attributes
|
W3538B0200
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3538B0200
Pulse Electronics Corporation
ANTENNA PENTA BAND PWB
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |