Part Details for W3538E0150 by Pulse Electronics Corporation
Overview of W3538E0150 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W3538E0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3319
|
Newark | Ant, pcb Antenna, Cable Fee Npb/Box Rohs Compliant: Yes |Pulse Electronics W3538E0150 RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.6900 | Buy Now |
DISTI #
553-2693-ND
|
DigiKey | RF ANT 850/900MHZ PCB TRAC 150MM Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7786 / $5.5400 | Buy Now |
DISTI #
W3538E0150
|
Avnet Americas | Antenna Penta-Band 1.5dB/4.5dB/3.9dB Gain 960MHz/1990MHz/2170MHz - Boxed Product (Development Kits) (Alt: W3538E0150) RoHS: Compliant Min Qty: 115 Package Multiple: 5 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$2.6373 / $2.9993 | Buy Now |
DISTI #
673-W3538E0150
|
Mouser Electronics | Antennas Penta Band Stand Alone PWB Antenna RoHS: Compliant | 3 |
|
$2.7500 / $5.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 575 Package Multiple: 5 Lead time: 6 Weeks Container: Box | 0Box |
|
$2.5300 | Buy Now |
|
Onlinecomponents.com | Internal - General: 3G/ 2G, PCB + Cable RoHS: Compliant | 0 |
|
$2.6800 / $4.0700 | Buy Now |
DISTI #
000000000003480849
|
Sager | Antennas Penta Band Stand Alone PWB Antenna Min Qty: 115 | 0 |
|
$2.7200 / $2.9100 | Buy Now |
DISTI #
W3538E0150
|
Avnet Abacus | (Alt: W3538E0150) RoHS: Compliant Min Qty: 115 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for W3538E0150
W3538E0150 CAD Models
W3538E0150 Part Data Attributes
|
W3538E0150
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3538E0150
Pulse Electronics Corporation
ANTENNA PENTA BAND 150MM MMCX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |