Part Details for W3538M0200 by Pulse Electronics Corporation
Overview of W3538M0200 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3538M0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W3538M0200
|
Avnet Americas | Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz - Bag (Alt: W3538M0200) RoHS: Compliant Min Qty: 455 Package Multiple: 5 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi/BT/ Zigbee), PCB + Cable RoHS: Compliant | 0 |
|
$2.9300 / $6.1300 | Buy Now |
DISTI #
000000000003349848
|
Sager | Antennas Penta Band GPRS PCB Telit, 200mm cable | 0 |
|
Buy Now |
Part Details for W3538M0200
W3538M0200 CAD Models
W3538M0200 Part Data Attributes
|
W3538M0200
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3538M0200
Pulse Electronics Corporation
PENTA BAND GPRS PCB TELIT 200MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |