Part Details for W3554B0140 by Pulse Electronics Corporation
Overview of W3554B0140 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3554B0140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2096
|
Newark | Rf Antenna, Pcb, 4.9-6Ghz, 3.5Dbi Rohs Compliant: Yes |Pulse Electronics W3554B0140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$3.0700 / $5.7300 | Buy Now |
DISTI #
553-2574-ND
|
DigiKey | RF ANT 829MHZ/2.2GHZ PCB TRACE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
553 In Stock |
|
$2.7081 / $5.4000 | Buy Now |
DISTI #
W3554B0140
|
Avnet Americas | Antenna, Embedded, FPC, 2G/3G/4G, 698-2690MHz, 2dBi, Cable 140mm, U.FL - Boxed Product (Development Kits) (Alt: W3554B0140) RoHS: Compliant Min Qty: 580 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.5704 / $2.9232 | Buy Now |
DISTI #
673-W3554B0140
|
Mouser Electronics | Antennas PCB Embdd NPB 698-2700 MHz RoHS: Compliant | 563 |
|
$2.6300 / $5.5100 | Buy Now |
|
Future Electronics | Antennas PCB Embdd NPB 698-2700 MHz RoHS: Compliant pbFree: Yes Min Qty: 580 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$2.5300 / $2.8800 | Buy Now |
|
Future Electronics | Antennas PCB Embdd NPB 698-2700 MHz RoHS: Compliant pbFree: Yes Min Qty: 580 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$2.5300 / $2.8800 | Buy Now |
|
Onlinecomponents.com | Internal - General: 5G NR/ 4G LTE, FPC + Cable RoHS: Compliant |
580 In Stock |
|
$2.5000 / $5.6100 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
DISTI #
W3554B0140
|
TTI | Antennas PCB Embdd NPB 698-2700 MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 580 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.5200 / $2.6200 | Buy Now |
DISTI #
W3554B0140
|
Avnet Americas | Antenna, Embedded, FPC, 2G/3G/4G, 698-2690MHz, 2dBi, Cable 140mm, U.FL - Boxed Product (Development Kits) (Alt: W3554B0140) RoHS: Compliant Min Qty: 580 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.5704 / $2.9232 | Buy Now |
Part Details for W3554B0140
W3554B0140 CAD Models
W3554B0140 Part Data Attributes
|
W3554B0140
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
W3554B0140
Pulse Electronics Corporation
INTERNAL LTE FPC ANT W/I-PEXCONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-07-16 |