Part Details for W3919B0050 by Pulse Electronics Corporation
Overview of W3919B0050 by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for W3919B0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3050
|
Newark | Pcb Antenna, Linear, 4.9-5.925Ghz, 3Dbi, Antenna Type:Pcb, Frequency Min:4.9Ghz, Frequency Max:5.925Ghz, Antenna Mounting:Adhesive, Gain:3Dbi, Vswr:2, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W3919B0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.3250 | Buy Now |
DISTI #
W3919B0050-ND
|
DigiKey | RF ANT 5.4GHZ FLAT CAB ADH 50M Min Qty: 1540 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1225 | Buy Now |
DISTI #
W3919B0050
|
Avnet Americas | Ant, Internal FPC, 5GHz FPC, 50mm cable, U.FL connector - Boxed Product (Development Kits) (Alt: W3919B0050) RoHS: Compliant Min Qty: 1540 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
$0.9773 / $1.1114 | Buy Now |
DISTI #
60AC3050
|
Avnet Americas | Ant, Internal FPC, 5GHz FPC, 50mm cable, U.FL connector - Bulk (Alt: 60AC3050) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-W3919B0050
|
Mouser Electronics | Antennas 5GHz PCB antenna RoHS: Compliant | 0 |
|
$0.9960 / $1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1540 Package Multiple: 10 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.9350 | Buy Now |
|
Onlinecomponents.com | Internal - General: WLAN (WiFi 6E), FPC + Cable RoHS: Compliant | 0 |
|
$0.9510 / $1.9930 | Buy Now |
DISTI #
27130599
|
Verical | Antenna PCB 3dBi Gain 5925MHz Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1817 | Americas - 1525 |
|
$0.3977 | Buy Now |
DISTI #
000000000005623903
|
Sager | Antennas 5GHz PCB antenna Min Qty: 1540 | 0 |
|
$1.0100 | Buy Now |
DISTI #
W3919B0050
|
Avnet Abacus | Ant, Internal FPC, 5GHz FPC, 50mm cable, U.FL connector (Alt: W3919B0050) RoHS: Compliant Min Qty: 1540 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |