There are no models available for this part yet.
Overview of W3961B0100 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for W3961B0100 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK2949
|
Newark | Antenna, Dipole, 3.55 To 3.98Ghz, 4.5Dbi, Antenna Type:Dipole, Frequency Min:3.55Ghz, Frequency Max:3.98Ghz, Antenna Mounting:U.fl, Gain:4.5Dbi, Vswr:-, Input Power:3W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Pulse Electronics W3961B0100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.5060 | Buy Now | |
DISTI #
553-W3961B0100-ND
|
DigiKey | ANT CBRS FPC 3550-3980MHZ 100MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
947 In Stock |
|
$0.5886 / $2.0900 | Buy Now | |
DISTI #
673-W3961B0100
|
Mouser Electronics | Antennas Ant FPC 3.55-3.98GHz 100mm Cable 50Ohms RoHS: Compliant | 763 |
|
$0.5620 / $1.4300 | Buy Now |
CAD Models for W3961B0100 by Pulse Electronics Corporation
Part Data Attributes for W3961B0100 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
RF/Microwave Device Type
|
ANTENNA-OTHER
|