Part Details for W3G300-PW24-01 by ebm-papst
Overview of W3G300-PW24-01 by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3G300-PW24-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-W3G300-PW24-01-ND
|
DigiKey | Thermal Management , Fans Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$190.4000 / $206.5900 | Buy Now |
|
Onlinecomponents.com |
2 Partner Stock |
|
$159.2200 / $187.4600 | Buy Now | |
DISTI #
65700684
|
Verical | DC Fan Axial Ball Bearing 26V 16V to 32V 1177.16CFM 330 X 75.6mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$175.4500 / $182.7600 | Buy Now |
|
Master Electronics |
2 Partner Stock |
|
$159.2200 / $187.4600 | Buy Now |