Part Details for W3G450-SL03-H3 by ebm-papst
Overview of W3G450-SL03-H3 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W3G450-SL03-H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial Fan - Ball Bearing - 450 mm - 230 VAC - 2413.2 CFM (68.3 m3/min) - 1500 RPM - 440 W - IP55 - Wire Leads. RoHS: Compliant |
42 Partner Stock |
|
$1,146.0700 / $1,228.5900 | Buy Now |
DISTI #
81015791
|
Verical | W3G450-SL03-H3 Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$635.9000 / $718.7500 | Buy Now |
|
Master Electronics | Axial Fan - Ball Bearing - 450 mm - 230 VAC - 2413.2 CFM (68.3 m3/min) - 1500 RPM - 440 W - IP55 - Wire Leads. RoHS: Compliant |
42 Partner Stock |
|
$1,146.0700 / $1,228.5900 | Buy Now |