Part Details for W3P35X8F04-U100D3B0T by Kyocera AVX Components
Overview of W3P35X8F04-U100D3B0T by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for W3P35X8F04-U100D3B0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-W3P35X8F04-U100D3B0T-ND
|
DigiKey | ANTENNA ASSY, WLAN 04 100 F Min Qty: 1 Lead time: 11 Weeks Container: Box |
976 In Stock |
|
$1.7139 / $3.5500 | Buy Now |
DISTI #
W3P35X8F04-U100D3B
|
Avnet Americas | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 5dBi Adhesive Mount Bag - Bulk (Alt: W3P35X8F04-U100D3B) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
581-P35X8F04U10D3B0T
|
Mouser Electronics | Antennas WiFi 6E & 7 PCB 100mm Cable MHF Connector Foam at backside RoHS: Compliant | 0 |
|
$1.7200 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$1.5900 | Buy Now |
DISTI #
W3P35X8F04-U100D3B
|
Avnet Americas | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 5dBi Adhesive Mount Bag - Bulk (Alt: W3P35X8F04-U100D3B) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
W3P35X8F04-U100D3B0T
|
Avnet Abacus | Antenna M2M/WiFi Horizontal/Vertical 7.125GHz 5dBi Adhesive Mount Bag (Alt: W3P35X8F04-U100D3B0T) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4162545
|
Farnell | RF ANTENNA, 5.925 TO 7.125GHZ, 2.5DBI RoHS: Compliant Min Qty: 1200 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.7993 | Buy Now |
Part Details for W3P35X8F04-U100D3B0T
W3P35X8F04-U100D3B0T CAD Models
W3P35X8F04-U100D3B0T Part Data Attributes:
|
W3P35X8F04-U100D3B0T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
W3P35X8F04-U100D3B0T
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2019-12-31 | |
Application | WLAN | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Number of Elements | 1 | |
Operating Frequency-Max | 7.125 MHz | |
Operating Frequency-Min | 2.4 MHz | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | ANTENNA-OTHER |