Part Details for W4120GL5000 by Pulse Electronics Corporation
Overview of W4120GL5000 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4120GL5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W4120GL5000-ND
|
DigiKey | RF ANT 850MHZ/900MHZ FLAT BAR Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
W4120GL5000
|
Avnet Americas | Antenna GPS 0dB Gain 1576.4MHz/960MHz/2170MHz 2-Pin - Bag (Alt: W4120GL5000) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | Vehicular Antenna: Combo, 2 Ports Multi Antennas RoHS: Compliant | 0 |
|
$24.7400 / $53.1500 | Buy Now |
DISTI #
000000000003349853
|
Sager | Antennas Antenna, Blade, 2leads, 3G & Active GPS, 806-960MHz/1710-2170MHz, 1575.42MHz, RHCP, LNA gain 26dB, 5m RG174, FME/SMA male connector, IP67, adhesive mount, navigation, fleet management | 0 |
|
Buy Now |